Christmas Opening Hours and Delivery Dates here

Fluke 368 FC Wireless Leakage Current Clamp Meter

Order Code:

85-5127

Brand: Fluke MPN: 4709907 EAN-13: 0095969803083

Discontinued


The Fluke 368 FC true-rms leakage current clamp meter helps users detect, document, record and compare leakage current readings over time as a means of preventing unplanned downtime, and identifying intermittent GFCI and RCD trips, all without taking equipment off line.

It has a large 40mm diameter jaw for work with large conductors and its jaw is fully shielded to accurately capture very small leakage signals, and to minimize external electromagnetic interference.

The 368 FC also offers wireless data connectivity via Fluke Connect. As part of Fluke Connect - the industry's largest system of software and more than 40 wireless test tools - the 368 FC allows you to track changes in leakage current over time, helping to identify potential problems before they turn into major failures.


  • True-rms measurements for accuracy when measuring complex, non-sinusoidal waveforms
  • 40mm jaw opening
  • Highest resolution of 1µA, measure up to 60A
  • Selectable filter function removes unwanted noise
  • Max/Min/Average readings and hold function
  • Forward-facing LED worklight for use in dark wiring cabinets
  • Backlit display; auto backlight off and auto power off for extended battery life
  • CAT III 600V safety rating
  • Internal Memory Logging: up to 65,000 measurement points
  • Takes 2x AA batteries, not included
  • Dimensions: (W x H x D): 101 x 234 x 46mm
  • Weight: 500g
  • General safety: IEC 61010-1: Pollution Level 2
  • Measurement safety: IEC 61010-2-032: CAT III 600V / CAT IV 300V
  • Fluke type 368 FC
Type Leakage meter
Maximum AC Current Measurement 60A
Display Backlit LCD
Jaw Capacity 40mm

Trustpilot