Christmas Opening Hours and Delivery Dates here

Fluke 325 True RMS Clamp Meter

Order Code:

55-6754

Brand: Fluke MPN: 4152643 EAN-13: 0095969623766

Discontinued


The Fluke 325 true-RMS clamp meter has been designed to be the best general troubleshooting tools for commercial and residential electricians. The 325 will verify the presence of load current, AC/DC voltage and continuity of circuits, switches, fuses and contacts. These small and rugged clamp meters are ideally suited for current measurements up to 400A AC/DC in tight cable compartments. The Fluke 324 also offers frequency, DC current measurements, temperature and capacitance measurement capabilities.


  • CAT III 600V/CAT IV 300V
  • True RMS AC
  • Dimensions 207 x 75 x 34mm
  • Weighs 283g
Type Clamp meter
Maximum DC Current Measurement 600V
Maximum AC Current Measurement 400A
AC Voltage Max. 600V
Display Digital
Jaw Capacity 30mm

Trustpilot