Christmas Opening Hours and Delivery Dates here

Fluke 324 True RMS Clamp Meter

Order Code:

55-6753

Brand: Fluke MPN: 4152637 EAN-13: 0095969623759

Discontinued


The Fluke 324 true-RMS clamp meter has been designed to be the best general troubleshooting tools for commercial and residential electricians. The 324 will verify the presence of load current, AC/DC voltage and continuity of circuits, switches, fuses and contacts. These small and rugged clamp meters are ideally suited for current measurements up to 400A AC/DC in tight cable compartments. The Fluke 324 also offers DC current measurements, temperature and capacitance measurement capabilities. Supplied with test leads, soft case, batteries and instructions for use.


  • CAT III 600V/CAT IV 300V
  • True RMS AC
  • Dimensions 207 x 75 x 34mm
  • Weighs 280g
Type Clamp meter
Maximum DC Current Measurement 600V
Maximum AC Current Measurement 400A
AC Voltage Max. 600V
Display Digital
Jaw Capacity 30mm

Trustpilot