The FLUKE 28II EX is an intrinsically safe digital multimeter (DMM) for use in the areas IIC (gas) zone 1 and 2 and IIIC (dust) zone 21 and 22. Whether you work in the chemical, petrochemical or pharmaceutical industry you will find all the troubleshooting and measurement functions you need in one robust, intrinsically safe multimeter. The DMM has IP 67 protection against temporary submersion in water and is dust-proof, shock-proof and impact-resistant from heights of up to 3 metres. It is up to any task in hazardous and non-hazardous areas without compromising on features or measurement capabilities. Supplied with test leads, insulated alligator clips, rubber holster, batteries and instructions for use.
- Explosion protected according to ATEX and IECEx
- Backlit 4½-digit display
- Data storage for MIN/MAX/average values
- Low-pass filter for electrically noisy signals
- Audible alarm when test leads are connected incorrectly
- Audible continuity and diode tester
- Duty cycle display
- CAT IV 600V, CAT III 1000 V
- Housing according to IP67
| AC Voltage Max |
1000V |
| DC Voltage Max
|
1000V |
| Display Counts |
20000 |
| Maximum Resistance |
50000000Ω |
| Frequency Max. |
0.0002GHz |