Christmas Opening Hours and Delivery Dates here

Fluke 1507 Insulation Tester

Order Code:

85-3621

Brand: Fluke MPN: FLUKE 1507

Discontinued


With its multiple test voltages, the compact Fluke 1507 insulation tester is ideal for many troubleshooting, commissioning, and preventative maintenance applications. Additional features, like the remote probe on this tool, reduces the time needed to perform repetitive testing.

The Fluke 1507 is the best compact, lightweight, handheld insulation tester for advanced industrial and electrical insulation testing. Its full feature set offers the ability to easily and quickly perform advanced insulation resistance testing. Its handy size makes it easy to pack and use. And it's reasonable price makes it an excellent choice and value for money.
  • Save both time and money with Automatic calculation of Polarization Index and Dielectric Absorption Ratio
  • Make repetitive tests simple and easy with the Compare (Pass/Fail) function
  • Repetitive or hard-to-reach testing is easy with the remote test probe
  • Live circuit detection prevents insulation test if voltage >30 V is detected for added user protection
  • Auto-discharge of capacitive voltage for added user protection
  • AC/DC voltage: 0.1V to 600V
  • 200mA Continuity
  • Resistance: 0.01Ω to 20.00 kΩ
  • Save battery power with auto power off
  • Read measurements easily with large, backlit display
  • CAT IV 600V overvoltage category rating for added user protection
  • Remote probe, test leads, probes and alligator clips included with each tester
  • Accepts optional Fluke TPAK magnetic hanging system to free your hands for other work
  • 4x AA alkaline batteries (NEDA 15A or IEC LR6) for at least 1000 insulation tests
  • One year warranty

Trustpilot