Christmas Opening Hours and Delivery Dates here

Fluke 115 + LVD2 + C90 Set 115 Multimeter + LVD2 Volt Light + C90 Soft Case

Order Code:

49-0002

Brand: Fluke MPN: FLUKE 115 + LVD2 + C90 EAN-13: 4016138890877

Discontinued


Take advantage of this Fluke multimeter and volt light set. The contents of the set are:

Fluke 115: For general purpose, electrical and electronic test requirements, the Fluke 115 true-rms digital multimeter provides the perfect answer. It's compact design, and ease of use makes it perfect for quick verifications and field service use. The Fluke 115 displays voltage and current readings with a 6000 count resolution, tests diodes, frequency, continuity, capacitance, and provides Min/Max/Average readings to record signal fluctuations. A large white LED backlight aids work in poorly lit areas.

LVD2: Non-contact AC voltage detector and LED flashlight combined into one easy to use pen style design. The LVD2 is a CAT IV 600V rated non-contact detector that is suitable for commercial and industrial applications.

C90: Zippered carrying case with inside pocket and belt loop.


Fluke 115:

  • Large white LED backlight to work in poorly lit areas
  • Resistance and continuity
  • Frequency and capacitance
  • Maximum Voltage AC/DC 600V
  • 10A AC/DC current measurement (20A overload for 30 seconds max)
  • Min/Max/Average to record signal fluctuations
  • CAT III 600V safety rated

LVD2:

  • Dual Sensitivity
  • LED light with 100,000 hour life
  • Detects from 90 to 600V AC
  • Rated to CAT IV 600V
  • Dual Levels of Detection
  • Blue indicates proximity to AC Voltage source
  • Red indicates you are at the source
  • Operating temperature 0°C to 50°C
  • Ultra Bright White LED
  • 100,000 hour bulb
  • AAA battery included
AC Voltage Max 600V
DC Voltage Max 600V

Trustpilot