Christmas Opening Hours and Delivery Dates here

FLIR VS70 Endoscope

Order Code:

85-3646

Brand: FLIR MPN: VS70 EAN-13: 0845188007775

Discontinued


A rugged, waterproof and shock resistant videoscope with an intuitive handset that enables the manoeuvering of probes in to restricted spaces. Vivid and sharp video is delivered to a 135mm colour LCD display and the unit has user-selectable 180° or 90° camera angles. Using the included headsets it is possible to voice annotate video recordings and video and images can be recorded and transferred via USB or SD card.

Ideal for use in industrial maintenance, power plants, petrochemical, aviation and marine MRO, HVAC, vehicle fleet servicing, building and site investigations, etc.


  • Oil and chemical resistant
  • IP67 Rated
  • Integrated rechargeable Lithium battery
  • USB-based charging system
  • Car charger
  • Extended integrated battery life
  • Includes headset, hard case, manual, power adaptor, car charger, strap and camera cleaning kit
Type Endoscope

Trustpilot