FLIR E8 IR Thermal Imaging Camera w/MSX and WiFi 320 x 240 Resolution/9Hz

Order Code:

85-3711

Brand: FLIR MPN: 63908-0805 EAN-13: 0845188014148

Discontinued


The FLIR E8 is a powerful yet easy-to-use point-and-shoot thermal imaging camera that couples thermal imaging with accurate temperature measurement giving the ideal budget-friendly tool for the workplace. The 320 x 240 pixel resolution and < 60mK thermal sensitivity has been chosen to fit a target size, working distance and level of detail that is ideal for troubleshooting in both electrical and mechanical applications.

The camera is packed with functions such as MSX technology that provides extraordinary thermal imaging detail, adding visual camera imagery to the IR image. USB and Wi-Fi connectivity (via the included FLIR Tools) make it quick and simple to share images and send reports, especially useful for applications in the field.

The unit features several images modes - thermal MSX, thermal, picture-in-picture, thermal blending, digital camera, all presented on a 3in 320 x 240 pixel colour display. Fully automatic and focus-free operation together with a construction that is portable and rugged enough for use in tough environments make this thermal imaging camera the ideal replacement for old-school IR thermometers.



  • Colour palettes black and white iron, rainbow
  • Image file format JPEG
  • Spotmeter
  • Battery can be charged inside camera
Type Thermal Imaging Camera
Detector Resolution 320 x 240pixel

Trustpilot