Easter Opening Hours and Delivery Dates here

FLIR E6 Infrared Thermal Imaging Camera

Order Code:

85-3558

Brand: FLIR MPN: Flir E6

Discontinued


The FLIR E6 point and shoot thermal imaging camera will give you access to a new dimension. This camera is an affordable replacement for a spot pyrometer. It provides a thermal image with temperature information on every pixel.

The combined image storage of the new MSX, thermal and visual formats makes the camera incomparably easy to use. MSX is a new, patent-pending technology based on FLIR's unique onboard processor that provides extraordinary thermal image details. The results are instant in real time, giving you sharper looking thermal images, quicker target orientation and a faster route to solutions.

With the FLIR E6 thermal imaging camera you can scan entire motors, components, or panels at once, never missing any overheating hazards, no matter how small. Reporting and analysis software included.


  • Thermal image quality: 160 x 120 pixels
  • MSX resolution 320 x 240 pixels
  • Thermal sensitivity: 0.06°C
  • IR image, visual image, MSX, picture in picture, thumbnail gallery
  • Spotmeter, area with max/min., colour alarm; blue below / red above set temperature
  • Outstanding ease-of-use
  • Fully automatic
  • Focus free
  • Compact and lightweight
Type Thermal imaging camera
Detector Resolution 160 x 120pixel

Trustpilot