The FLIR E40 infrared image camera has a resolution of 160 x 120 pixels. Every additional pixel means more valuable temperature information to isolate problem areas. The FLIR E40 models weigh only 825g including the battery.
The E40 can withstand a 2m drop. A conveniently located button activates the laser pointer that will help you associate the hot or cold spot in the thermal image with the real physical target in the field.
Connect to a smartphone or tablet via Wi-Fi, using the FLIR Tools mobile app (Apple iOS and Android) for processing and sharing results as well as for remote control.
12 Things to Know Before Buying an Infrared Camera
Thermal Imaging Guidebook for Building and Renewable Energy Applications
Thermal Imaging Guidebook for Industrial Applications
- Compact and lightweight
- Temperature range: -20°C to +650°C
- Thumbnail image gallery
- High quality visual camera
- Extremely rugged
- Built-in LED light
- Thermal Fusion (interval, above/below)
- Voice (via Bluetooth)/Text annotation
- Delta T - Difference Temperature
- Zoom 4x
- 6 colour palettes
- Wi-Fi
- MeterLink connection
- External window correction
- FLIR Tools software
| Type |
Thermal imaging camera |
| Resolution |
160 x 120pixel |
| Temperature Measurement Range |
-20°C to +650°C |