FLIR CM83 Digital Clamp Meter

Order Code:

85-3641

Brand: FLIR MPN: CM83 EAN-13: 7332558007327

Discontinued


FLIR offers an excellent choice of industrial-grade true RMS power clamp meters engineered with advanced power analysis and variable frequency drive filtering functions required by electrical troubleshooters.


  • Key features:
  • 600A true RMS AC/DC current measurement
  • TRMS voltage and current
  • Power factor
  • Bright white LED backlit display
  • Analog bar-graph
  • Integrated non-contact voltage detector
  • Min./max./average, data hold, peak hold, relative, DCA zero
  • Auto power off and battery status
  • FLIR tools mobile connects the FLIR CM83 to compatible smartphones and tablets via Bluetooth® for remote viewing and sharing
  • METERLiNK® technology wirelessly embeds electrical clamp meter readings into radiometric infrared images captured with compatible FLIR Thermal Cameras
  • Supplied with: CAT IV silicone test leads, 6x AAA batteries, user manual/CD and limited lifetime warranty
  • FLIR type CM83
Type Clamp meter
Maximum DC Current Measurement 1000V
Maximum AC Current Measurement 600A
AC Voltage Max. 1000V
Display Digital
Jaw Capacity 37mm

Trustpilot