Christmas Opening Hours and Delivery Dates here

FLIR 74701-0104 TG167 Spot Thermal Camera 80 x 60 Resolution/9Hz

Order Code:

85-3758

Brand: FLIR MPN: 74701-0104 EAN-13: 7332558010877

Discontinued


The FLIR TG167 is an imaging thermometer that bridges the gap between single spot IR thermometers and the industry leading thermal cameras that FLIR produce.

The heart of the thermal camera is FLIR's exclusive Lepton micro thermal sensor that will show you where potential problems are emerging, spotting heat patterns and reliably and accurately measuring temperature, with just the pull of a trigger.

Amongst the devices many features and specifications are an 80 x 60 IR resolution, high 1.5% accuracy, 25° x 19.6° field of view, 10 to 26cm focusing distance, and a 2in TFT LCD display. You can easily save images and data for documentation, and download images fast over USB or via removable micro SD.

The meter comes with 8Gb Micro SD card, lanyard, power supply/cable, and printed documentation.
  • Pocket portable
  • Durable construction
  • Intuitive to Operate
  • 32GB Memory expansion
  • Tripod mounting
  • Colour palettes: Hot Iron, Rainbow, Grayscale
  • Focus free
  • Object Temperature Range -25°C to 380°C
  • Rechargeable 3.7V Li-Ion battery
Type Spot thermal camera
Detector Resolution 80 x 60pixel

Trustpilot