Christmas Opening Hours and Delivery Dates here

Flex Power Tools 468045 GE 5 R+TB-L Giraffe® Sander & VCE 33 M AC Vacuum 110V

Order Code:

96-0160

Brand: Flex Power Tools MPN: 468045 EAN-13: 4030293209541

Discontinued


The FLEX Power Tools GE 5 R + TB-L Giraffe® Sander is fitted with a revolving edge segment that enables the processing of wall/wall and wall/ceiling surfaces. The edge segment rotates with the movement of the machine, so it doesn't interrupt work flow. The Giraffe® Sander uses electronic controls: controlled constant speed, soft start, overload protection and speed selection with an adjuster wheel. The gimbal-mounted sanding head provides high flexibility and optimum adjustment.

Supplied with 1 x Hook & Loop Sanding Disc Supersoft, 1 x Clip-On Quick Clamping Ring SH-FC 32 and 1 x Padded Carrying Case.

Specification:

Voltage: 110V
Input Power: 500W
Oscillating Speed: 1,100-1,650/min.
Sanding Disc: 225mm
Tilt Angle on Head: 110°
Weight: 3.9kg

The FLEX Power Tools VCE 33 M AC Vacuum Cleaner with a high-performance turbine and continuous automatic flat filter cleaning for no loss of suction. The flat-fold filter has a Teflon coating/nanocoating that allows optimum use of the tank volume. Flow sensor technology monitors the flow rate and emits a visual and audible signal to indicate any drop below the statutory minimum value of ≤ 20m/s. It is also suitable for wet vacuuming and fitted with an electronic liquid level control to prevent over filling. The vacuum is fitted with a power take off socket and has a double-walled, sturdy container with integrated grip recess for easy emptying. Class M safety vacuum cleaner, suitable for all dusts with OEL values ≥ 0.1mg/m³. Specifically for mineral and timber dusts (also beech and oak).

Supplied with: 1 x Anti-static Suction Hose Ø32mm x 4m with Clip Connection, Auxiliary Air Control and Suction Adaptor, 1 x Anti-static Adaptor Ø25-32mm, 1 x PP Waste Disposal Bag, 1 x 445.118 PES L/M/H Flat-Fold Filter, 1 x 445.088 Class L/M Fleece Filter Bag, 2 x Hose Clips and 1 x L-BOXX® Holder.

Specification:

Voltage 110V
Input Power: 1400W
Max. Volume Flow: 4500L/min.
Max. Vacuum: 25000Pa
Filter Surface: 5000cm²
Container Volume: Dry 30 Litre, Wet 17 Litre
Power Take Off: 100-2400W
Size (WxLxH): 565 x 385 x 565mm
Cable Length: 7.5m
Weight: 15.2kg


Type Sander

Trustpilot