Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Flex Power Tools 459690 ID 1/4 18.0-EC Brushless Impact Driver 18V Bare Unit

Order Code:  

96-0170

  Copy to clipboard
Brand: Flex Power Tools  Copy to clipboard MPN: 459690  Copy to clipboard EAN-13: 4030293204591
 Report an error

Discontinued

The Flex ID 1/4 18.0-EC Impact Driver has a brushless motor with greater efficiency and a longer service life. The robust gearbox housing is made from die-cast aluminium and is fitted with a protective cap. There are 3 different speed settings to cover a variety of applications, helping to prevent over tightening of small screws. Its Impact Control feature provides perfect screw positioning.

It offers both left and right rotation, plus a safety catch. There is also a quick-acting electronic brake for added user safety. The integrated electronic management system (EMS) protects the machine, extends the service life and increases efficiency. Fitted with an ergonomically designed, non-slip, soft grip handle and an integrated LED lamp with persistence function.

Bare Unit, No Battery or Charger.

Specification:

Bit Holder: 1/4in Square
No Load Speed: 0-1,500/2,000/2,500/min.
Impact Rate: 1,300/2,800/3,300/bpm
Max. Torque: 225Nm
Torque Settings: 58/104/225Nm
Weight: 1.1kg


Type Driver

Reviews


Be the first to submit a review