Christmas Opening Hours and Delivery Dates here

Flex Power Tools 387908 MXE 900 Mixer 120mm 900W 110V

Order Code:

96-0187

Brand: Flex Power Tools MPN: 387908 EAN-13: 4030293161610

Discontinued


The Flex MXE 900 Mixer is a large, rugged machine with an optimum gear ratio to produce high torque. Its accelerator trigger switch smoothly adjusts the speed, and the ergonomic handles allow good working posture for comfortable operation.

The mixer is suitable for mixing low quantity mixtures up to 25kg. It is suitable for mixing a variety of consistencies from pasty to tough, including tile adhesive, grout, filler compound, adhesive, finish plaster and adhesive mortar.

Ideal for tilers and painters.

Specification

Voltage: 110V.
Mixing Paddle: 120mm, M14 Thread.
Input Power: 900 Watt.
No Load Speed: 200-750/min.
Weight: 5.1kg.


Type Mixer

Trustpilot