Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Flex Power Tools 357,529 L 1503 VR Rotary Polisher 1200W 240V

Order Code:  

96-0174

  Copy to clipboard
Brand: Flex Power Tools  Copy to clipboard MPN: 357,529  Copy to clipboard EAN-13: 4030293141865
 Report an error

Discontinued

The Flex Power Tools L 1503 VR Rotary Polisher utilises microprocessor electronics: with tachogenerator constant speed control, soft start, overload protection and speed selection. Ideal for a wide range of polishing jobs. Fitted with a spindle lock for increased safety.

Specification:

Input Power: 1,200W
Oscillating Speed: 1,200-4,900/min.
Max. Polishing Pad Ø: 140mm
Max. Back-up Pad Ø: 125mm
Cable Length: 4m
Weight: 1.9kg


Type Polisher

Reviews


Be the first to submit a review