The Flashforge Inventer IIs is a high-precision educational 3d printer that features model preview, filament detection, and printing pause and resume on opening/closing the door.
The design of the printer gives organic modelling, with no edges or corners, and there are no high temperature components or wires exposed, making the printer safer to operate. Additional features such as ultra-quiet operation, easy operation 3.5in touch screen, assisted levelling, built-in camera and multiple connectivity (Wi-Fi, Cloud, USB), make this printer ideal for use in education.
- Safe and intelligent, efficient and accessible!
- Powerful and efficient flashprint
- High-precision
- Intelligent assisted levelling
- Removable magnetic platform
- Air filtration
- Patented extruder design improves printing quality
- Built-in camera for remote monitoring
- 50dB Ultra-quiet operation
| Print technology | Fused Filament Fabrication (FFF) |
| No. of extruders | 1 |
| Extruder diameter | 0.4mm |
| Build volume | 150 x 140 x 140mm |
| Layer resolution | 0.1 to 0.4mm |
| Build accuracy | ± 0.1mm |
| Positioning accuracy | Z axis 0.0025mm, XY axes 0.011mm |
| Filament diameter | 1.75mm |
| Print speed | 10 to 200mm/s |
| Display | 3.5in Touch screen |
| Software | Flashprint |
| Connectivity | Wi-Fi, FlashCloud, PolarCloud, USB cable, USB stick |
| Input formats | 3MF, STL, OBJ, FPP, BMP, PNG, JPG, JPEG |
| Output formats | GX/G Files |
| OS | Win XP/Vista/7/8/10, Mac OS, Linux |
| Input voltage | 100 to 240V AC |
| Power | 65W |
| Dimensions | 420 x 420 x 420mm |
| Net weight | 11.7kg |
| Connectivity |
USB cable, USB stick, WiFi,Cloud |
| Print Volume (X x Y x Z) |
150 x 140 x 140mm |
| Type |
3D printer |