Easter Opening Hours and Delivery Dates here
Finder 94.02.0 Relay Socket black DIN Rail mount screw terminals

Image Representative of Range

Finder 94.02.0 Relay Socket black DIN Rail mount screw terminals

Order Code:

03-4617

Brand: Finder MPN: 94.02.0 EAN-13: 8012823188454
Qty Unit Price (Inc VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 94.02.0 relay socket measures 60.9 x 27 x 76 mm, making it suitable for compact setups. It is designed to securely hold relays, ensuring reliable connectivity and performance. This relay socket is commonly used in industrial automation and control systems.
Type Relay socket
Connection Screws
Dim (L x W x H) 60.9 x 27 x 76 mm
Height 76mm
Length 60.9mm
Mounting Type DIN rail
Width 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot