Easter Opening Hours and Delivery Dates here
Finder 60.12.8.012.0040 Plug-in Relay 12V AC 10A 2 changer AgNi contacts

Finder 60.12.8.012.0040 Plug-in Relay 12V AC 10A 2 changer AgNi contacts

Order Code:

03-4209

Brand: Finder MPN: 60.12.8.012.0040 EAN-13: 2050011613087

Discontinued


The Finder plug-in relay 60.12.8.012.0040 is designed for 12 V AC applications, supporting up to 10 A current with two change-over contacts. It is ideal for use on printed circuit boards, providing reliable switching for various electronic and industrial applications. Typical uses include automation systems and control panels where compact size and efficient operation are required.
Coil Voltage 12V AC
Switching Current 10A
Connection Connector
Contact Type 2 change-overs
Depth 36.4mm
Dim (W x H x D) 32.5 x 54.2 x 36.4 mm
Height 54.2mm
IP Rating IP20
Type Plug-in relay
Width 32.5mm

Trustpilot