Easter Opening Hours and Delivery Dates here
Finder 46.61.9.048.0040 Relay 48V DC 16A 1 change-over Faston 187

Image Representative of Range

Finder 46.61.9.048.0040 Relay 48V DC 16A 1 change-over Faston 187

Order Code:

03-3938

Brand: Finder MPN: 46.61.9.048.0040 EAN-13: 2050011616248
Qty Unit Price (Inc VAT)
1+ £8.57
5+ £8.50
10+ £8.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Finder 46.61.9.048.0040 is a plug-in relay featuring a 48 V DC coil and a switching capacity of 16 A with one change-over contact. It is suitable for PCB mounting and is commonly used in applications requiring reliable switching in industrial and automation systems. This compact mini relay is designed for efficient space utilization in electronic devices.
Coil Voltage 48V
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Connector
Depth 29mm
Dimensions (W x H x D) 12.4 x 32.8 x 29 mm
Height 32.8mm
IP Rating IP40
Mounting Type PCB
Type Plug-in relay
Width 12.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot