Finder 45.71.7.006.1310 PCB Relay 6V DC 16A 1 maker 1 piece

Order Code:

03-3890

Brand: Finder MPN: 45.71.7.006.1310 EAN-13: 8012823309026
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 45.71.7.006.1310 PCB relay is manufactured by Finder and supports 6 V DC operation with a current capacity of 16 A. Its compact design is ideal for printed circuit board mounting applications, ensuring reliable performance in electronic and control systems. Commonly used in automation and industrial settings, it serves various switching tasks efficiently.
Type PCB relay
Coil Voltage 6V DC
Switching Current 16A
Length 40.70mm
Width 12.50mm
Height 28.50mm
Contact Material AgNi
Contact Type 1 maker
Dim (L x W x H) 40.70 x 12.50 x 28.50 mm
IP Rating Relay protection type RT II
Max. pick-up voltage 7.2V DC
Max. switching capacity 4000VA
Max. temperature +125°C
Min. pick-up voltage 4.2V DC
Min. temperature -40°C
Resistance (coil) 100Ω
Switching voltage (max.) 400V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot