Easter Opening Hours and Delivery Dates here
Finder 40.31.9.060.0000 PCB Relay 60V DC 10A 1 CO contact Plug-in

Image Representative of Range

Finder 40.31.9.060.0000 PCB Relay 60V DC 10A 1 CO contact Plug-in

Order Code:

03-3693

Brand: Finder MPN: 40.31.9.060.0000 EAN-13: 2050011701470
Qty Unit Price (Inc VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

The Finder 40.31.9.060.0000 PCB relay is a versatile component with a 60 V DC rating and 10 A current capacity. It features a single change-over contact, making it suitable for switching applications. This relay is commonly used in electronic designs on printed circuit boards for controlled power management.
Coil Voltage 60V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Connection Connector
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Height 25mm
IP Rating IP20
Mounting Type PCB
Type PCB relay
Width 12.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot