Christmas Opening Hours and Delivery Dates here
Finder 39.50.8.230.9024 SSR 2A 24V DC Relay for DIN Rail Semiconductor Output

Finder 39.50.8.230.9024 SSR 2A 24V DC Relay for DIN Rail Semiconductor Output

Order Code:

11-8686

Brand: Finder MPN: 39.50.8.230.9024 EAN-13: 4064161265735

Discontinued


The Finder SSR 39.50.8.230.9024 is a solid state relay designed for switching DC voltages up to 24 volts. It features zero crossing switching, enhancing longevity and efficiency. Typically used in electronic circuits for reliable on-off control without mechanical wear.
Type SSR
Input Voltage 230V AC
Switching Current 24V DC
Connection Pull spring
Contact Type 1 maker
Current load (max.) 2A

Trustpilot