Finder 012.BG.8.230 Bluetooth receiver white syncs time IP54 110-230V

Order Code:

03-3377

Brand: Finder MPN: 012.BG.8.230 EAN-13: 8012823446639
Qty Was Unit Price (Ex VAT)
1+ £81.19 £65.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Finder 012.BG.8.230 Bluetooth receiver is a socket accessory designed for seamless integration with relay systems. It features wireless connectivity, enabling Bluetooth communication for enhanced control and monitoring. This product is typically used in automation settings to facilitate remote operation of electrical equipment.
Type Bluetooth receiver
Factory colour White
IP Rating IP54
Max. operating voltage 230V AC
Min. operating voltage 110V AC
Operating Voltage 110 - 230 V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot