Christmas Opening Hours and Delivery Dates here

Fibox ARCA IEC 604021 Polycarbonate 600x400x210mm

Order Code:

30-2345

Brand: Fibox MPN: ARCA 604021

Discontinued


A grey enclosure and cover from the Fibox ARCA series, measuring 600 x 400 x 210mm and supplied complete with cabinet base, door with PUR gasket, mounting plate, screws for mounting plate and 3mm double bit lock(s) with key.


  • 2-point locking
  • Made from grey (RAL 7035) polycarbonate material
  • IP66 rating
  • UL 746C 5V flame resistance rating
  • UV resistance: UL 508
  • 600 x 400 x 210mm (L x W x H)
  • Manufacturer's part ARCA 604021


Type Enclosure
Material Polycarbonate
Enclosure Length 600mm
Enclosure Width 400mm
Enclosure Height 210mm
Colour Grey
External Features Cover
Flame Resistance UL 746C 5V
IP Rating IP66
Series ARCA

You may also like


Trustpilot