Christmas Opening Hours and Delivery Dates here

Fiamm FG20451 VRLA Battery 12V 4.5Ah AGM Maintenance-Free Low Discharge

Order Code:

09-1456

Brand: Fiamm MPN: FG20451 EAN-13: 4042883129320
Qty Unit Price (Inc VAT)
1+ £24.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 01/02/2026

Fiamm manufactures the FG20451 VRLA lead acid battery, offering a capacity of 4.5 Ah and a voltage of 12 V. This maintenance-free battery features low self-discharge and 4.8 mm blade terminals. It is commonly used in backup power systems and emergency lighting applications.
Type VRLA
Capacity 4.5Ah
Nominal Voltage 12V
Terminal Type 4.8 mm blade terminal
Dimensions (W x H x D) 90 x 107 x 70 mm
Chemistry AGM
Depth 70mm
Height 107mm
Misc Attribute PB-12-4,5-4,8
Rechargeable Yes
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot