Christmas Opening Hours and Delivery Dates here

Fiamm FG10721 AGM VRLA Battery 6V 7.2Ah 150x100x34mm Maintenance-Free

Order Code:

09-1452

Brand: Fiamm MPN: FG10721 EAN-13: 4042883268265
Qty Unit Price (Inc VAT)
1+ £19.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Fiamm manufactures the PB-6-7,2 FG10721 VRLA 6V 7.2Ah AGM battery, known for its low self-discharge levels and maintenance-free design. This lead-acid battery features a 4.8 mm blade terminal and is compact in size, measuring 150 x 100 x 34 mm. It is typically used in backup power systems, alarm systems, and emergency lighting equipment.
Type VRLA
Capacity 7.2Ah
Nominal Voltage 6V
Terminal Type 4.8 mm blade terminal
Dimensions (W x H x D) 150 x 100 x 34 mm
Chemistry AGM
Depth 34mm
Height 100mm
Misc Attribute PB-6-7,2
Rechargeable Yes
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot