Christmas Opening Hours and Delivery Dates here
Fey Elektronik NCR-18650BF Battery Li-ion 3350mAh 3.6V JST Plug Rechargeable

Image Representative of Range

Fey Elektronik NCR-18650BF Battery Li-ion 3350mAh 3.6V JST Plug Rechargeable

Order Code:

11-8579

Brand: Fey Elektronik MPN: PA-UL-LNB19 EAN-13: 4260030441808
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £28.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 03/02/2026

Fey Elektronik manufactures the NCR-18650BF, a non-standard rechargeable battery with a capacity of 3350 mAh and a voltage of 3.6 V. This built-in Li-ion battery is ideal for industrial applications requiring reliable and long-lasting power. Its compact 18650 plug design makes it suitable for use in portable electronic devices and custom battery packs.
Battery Size 18650
Capacity 3350mAh
Chemistry Li-ion
Voltage 2.4V
Depth 19mm
Dim (W x H x D) 22 x 69 x 19 mm
Discharge current (max.) 3A
Height 69mm
Integrated surge protection Yes
Max. charge voltage 4.2V
Max. charging current 1650mA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute NCR-18650BF
Rechargeable Yes
Special-purpose battery features Plug
Type Non-standard battery (rechargeable)
Width 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot