Easter Opening Hours and Delivery Dates here

FESTO 9543 Ball valve 1/2" internal thread -0.95 to 30 bar 1pc

Order Code:

03-3259

Brand: FESTO MPN: 9543 EAN-13: 4052568001933
Qty Unit Price (Inc VAT)
1+ £34.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Festo ball valve QH-1/2 9543 features an internal thread of 1/2 inch and operates under pressures ranging from -0.95 to 30 bar. This versatile and robust component is suited for controlling the flow of fluids in various industrial settings. Typical applications include fluid management in manufacturing processes and controlled environments.
Type Ball valve
Maximum Operating Pressure 30bar
Minimum Operating Pressure -0.95bar
Connection G1/2
Internal thread 1/2"
Material Brass
Max. operating temperature 180°C
Min. operating temperature -20°C
Nominal width 15mm
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-];;water
Operating Temperature -20 up to 180 °C
Operating temperature (min.) -20°C
Operating Temperature Range -20 °C (min)
Pressure Range -0.95 up to 30 bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot