Christmas Opening Hours and Delivery Dates here
FESTO 576074 stopper cylinder 20mm stroke elastic damping any position

Image Representative of Range

FESTO 576074 stopper cylinder 20mm stroke elastic damping any position

Order Code:

03-2984

Brand: FESTO MPN: 576074 EAN-13: 4052568224387
Qty Unit Price (Inc VAT)
1+ £164.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Festo's stopper cylinder, model DFSP-20-20-S-PA, features a 20 mm stroke length ideal for precise positioning tasks. Known for its reliability, this pneumatic cylinder is tailored for applications involving stopping and fixing in automated systems. It is commonly utilised in machinery assembly lines to ensure accurate alignment and control.
Type Stopper cylinder
Max. ambient temperature +80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure 1.6bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Piston diameter 20mm
Sealant TPE-U
Stroke Length 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot