Easter Opening Hours and Delivery Dates here

FESTO 551367 Proximity Sensor SME-10M-DS 24V oil-resistant CE marked

Order Code:

03-2899

Brand: FESTO MPN: 551367 EAN-13: 4052568094690
Qty Unit Price (Inc VAT)
1+ £41.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The FESTO SME-10M-DS-24V-E-0,3-L-M8D is a proximity sensor designed for precise inductive proximity detection. Key features include a compact design, 24V DC operation, and M8 connector for easy integration. It is commonly used in automation systems for detecting positions or monitoring movements in machinery.
Type Proximity sensor
Cable Length 30.00cm
Installation type round groove
Max. operating voltage 30V AC
Max. temperature +70°C
Min. operating voltage 5V AC
Min. temperature -40°C
Misc Attribute 1 Protection class IP65/IP68
Misc Attribute 2 SME-10M-DS-24V-E-0,3-L-M8D
Operating Voltage 5 - 30 V AC
Switching Frequency 50Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot