Christmas Opening Hours and Delivery Dates here

FESTO 19230 DSNU Round Cylinder Aluminium 50mm Stroke Length

Order Code:

03-2569

Brand: FESTO MPN: 19230 EAN-13: 4052568003296
Qty Unit Price (Inc VAT)
1+ £63.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo manufactures the DSNU-16-50-PPV-A round pneumatic cylinder with an aluminium wrought alloy enclosure. It features a stroke length of 50 mm, making it suitable for precise linear motion applications. This cylinder is typically used in industrial automation and machinery.
Type Round cylinder
Maximum Working Pressure 10bar
Enclosure material Aluminium wrought alloy
Force (max.) 120.6N
Max. ambient temperature +80°C
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 16mm
Piston rod material Steel
Piston rod thread M6
Pneumatics connector M5
Stroke Length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot