Easter Opening Hours and Delivery Dates here

FESTO 158481 SM-TEST-1 Sensor tester 1 piece precise testing

Order Code:

03-2252

Brand: FESTO MPN: 158481 EAN-13: 4052568071387
Qty Unit Price (Inc VAT)
1+ £166.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The FESTO SM-TEST-1 is a sensor tester designed for evaluating proximity sensors. It is particularly useful in testing inductive proximity switches for functionality and accuracy. This device is ideal for maintenance and troubleshooting tasks in industrial automation environments.
Type Sensor tester
IP Rating IP20
Max. operating voltage 20V
Max. temperature 40°C
Min. operating voltage 12V
Min. temperature 0°C
Misc Attribute SM-TEST-1
Operating Voltage 12 - 20 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot