Easter Opening Hours and Delivery Dates here

FESTO 153356 T-piece QSMT-M5-6 1pc M5 threading 6mm tube size

Order Code:

03-2208

Brand: FESTO MPN: 153356 EAN-13: 4052568011352
Qty Unit Price (Inc VAT)
1+ £6.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
76 in stock, despatched in 4 working days

The FESTO QSMT-M5-6 T-piece is a pneumatic connector designed for efficient air distribution in systems. It features a convenient and compact T-shaped design that allows for three-way connections, ideal for tight spaces. This part is typically used in automation and pneumatic systems for connecting and branching air flow.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot