Christmas Opening Hours and Delivery Dates here

FerdyF. 1995S3-XXL Extrication-S3 Glove Faux Leather Size XXL EN 388:2016

Order Code:

09-1445

Brand: FerdyF. MPN: 1995S3-XXL EAN-13: 4005781995312
  • Country of Origin: China
  • View All

Discontinued


FerdyF. manufactures the 1995S3-XXL faux leather protective glove, size XXL, compliant with EN 388:2016 CAT II standards. These safety gloves are designed for thermal protection and are ideal for extrication or demanding workplace environments. Sold individually, they offer robust protection and durability for various work applications.
Type Protective glove
Standards EN 388:2016
Material (back of the hand) Spandex
Material (palm) Faux leather
Protection Class CAT II

Trustpilot