Christmas Opening Hours and Delivery Dates here
Fenix 5401343.C Comfort Infrared Heating 700W 12m² Wall/Ceiling Mount White

Fenix 5401343.C Comfort Infrared Heating 700W 12m² Wall/Ceiling Mount White

Order Code:

09-1437

Brand: Fenix Deutschland MPN: 5401343.C EAN-13: 8590875051662
  • Country of Origin: Czech Republic
  • View All

Discontinued


Fenix Deutschland manufactures the Comfort Infrared Heating, which provides 700 W of power. This electric heater is suitable for spaces up to 12 m² and comes in a white finish. It is ideal for residential or small office environments where efficient and discreet heating is required.
Type Infra-red heater
Maximum Output Power 700W
Dimensions (L x W x H) 119.2 x 3 x 59.2 cm
Coating Powder-coated
Colour White
Feed length 2m
Height 59.2cm
IP Rating IP44
Length 119.2cm
Operating Voltage 230V
Protection Class I
Suitable for rooms up to 12m²
Switching stages 1
Timer No
Width 3cm

Trustpilot