Christmas Opening Hours and Delivery Dates here

Fenix 5401247 ECOSUN U Infrared Heater 700W White IP20 Protection

Order Code:

09-1436

Brand: Fenix Deutschland MPN: 5401247 EAN-13: 8590875003128
  • Country of Origin: Czech Republic
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £362.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 05/02/2026

Fenix Deutschland manufactures the Ecosun U Infrared Heating Panel, a 700 W electric heater, in a white finish. This efficient infrared heating solution is designed for effective space heating, providing a comfortable environment in residential or commercial spaces. Ideal for wall or ceiling installation, it offers versatile application for various room settings.
Type Infra-red heater
Maximum Output Power 700W
Dimensions (L x W x H) 1192 x 27 x 592 mm
Colour White
Feed length 2m
Height 592mm
IP Rating IP20
Length 1192mm
Operating Voltage 230V
Width 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot