Christmas Opening Hours and Delivery Dates here

Fein 71360461000 AHKS18-57AS Cordless Circular Saw Incl. Case No Battery

Order Code:

03-1262

Brand: Fein MPN: 71360461000 EAN-13: 4014586900131
Qty Unit Price (Ex VAT)
1+ £546.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Fein cordless handheld circular saw AHKS 18-57 AS, model 71360461000, is a versatile tool designed for precision and portability. This 18 V saw is ideal for cutting timber and other building materials, making it suitable for construction and carpentry tasks. It comes with a case for convenient storage and transport, but the battery and charger are sold separately.
Type Cordless handheld circular saw
Blade Diameter 150mm
Battery Voltage 18V
Bore Ø 20mm
Cutting depth (max.) 57mm
Idle speed 1300 - 2800 U/min
Number of power packs included 0
Weight, information without rechargeable battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot