Easter Opening Hours and Delivery Dates here
FCI 71600-140LF Pin Connector 2.54mm 40 Pins 2 Rows 1pc

Image Representative of Range

FCI 71600-140LF Pin Connector 2.54mm 40 Pins 2 Rows 1pc

Order Code:

03-0782

Brand: FCI MPN: 71600-140LF EAN-13: 2050003702898
Qty Unit Price (Inc VAT)
5+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
78 in stock, despatched in 4 working days

The FCI 71600-140LF pin connector features 2.54 mm contact spacing and 40 pins distributed over 2 rows, making it suitable for densely packed electronic devices. Manufactured by FCI, it is known for reliable connections in high-density applications such as computer and communication equipment. This IDC Quickie connector is ideal for use where robust and dependable pin connections are required.
Type Pin connector
Number of Positions 40
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 51.34 x 6.2 x 13 mm
Height 13mm
Length 51.34mm
Max. temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 20
Width 6.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot