Christmas Opening Hours and Delivery Dates here
FASTECH T0604099991125 Hook-and-Loop Tape 25m x 40mm BlaC.K

FASTECH T0604099991125 Hook-and-Loop Tape 25m x 40mm BlaC.K

Order Code:

11-8248

Brand: Fastech MPN: T0604099991125 EAN-13: 7640108883759

Discontinued


The FASTECH® T0604099991125 is a black hook-and-loop tape measuring 25,000 mm in length and 40 mm in width, designed for bundling purposes. Manufactured by FASTECH®, it is ideal for securing cables, organising items, and temporary fastening applications. This durable tape offers a reusable and adjustable solution for various bundling needs.
Type Hook-and-loop tape
Width 40mm
Length 25000mm
Colour Black
Dimensions (L x W) 25000 mm x 40 mm
Hook-and-loop technology Hook and loop pad
Hook-and-loop feature for bundling
Max. temperature +80°C
Min. temperature -20°C

Trustpilot