FASTECH B50-STD-H-133905 Loop Tape Sew-On 5m x 50mm Red

Order Code:

02-9968

Brand: Fastech MPN: B50-STD-H-133905

Discontinued


The FASTECH® B50-STD-H-133905 is a red hook-and-loop tape sew-on loop pad, measuring 5 metres in length and 50 millimetres in width. Manufactured by FASTECH®, this versatile Velcro fastener is ideal for various craft and fashion applications requiring secure and adjustable fastening. Its durable construction makes it suitable for both household and industrial uses.
Type Hook-and-loop tape
Width 50mm
Length 5m
Colour Red
Dimensions (L x W) 5 m x 50 mm
Hook-and-loop technology Loop pad
Hook-and-loop feature sew-on
Max. temperature +140°C

Trustpilot