The Faithfull Impact Long Bit Set features bits with increased torsion zones and shock flex due to their longer length. They are manufactured from a unique material which has been specially engineered for extreme durability, giving them an increased working life compared to standard bits. Each bit features a precision machined tip to provide an optimal fit helping to prevent screw stripping and cam-out.
This set contains:
3 x PZ2 75mm Bits
3 x PH2 75mm Bits
3 x PZ2 150mm Bits
3 x PH2 150mm Bits
| Type |
Driver Bit |
| Colour |
Black |
| Drive Type |
1/4" Hex |
| Head Size |
Assorted |
| Head Type |
Assorted |
| Lifetime Warranty |
No |
| Material |
Steel |
| Number of Pieces |
12 |
| Overall Length |
75 + 150mm |