Faithfull Power Plus HL-2210-LED-BA230 Festoon Lights 10 LED Bulbs 240V 22m

Order Code:

97-9703

Brand: Faithfull Power Plus MPN: HL-2210-LED-BA230 EAN-13: 5023969009902
Qty Unit Price (Ex VAT)
1+ £57.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Faithfull Festoon Lights with a 13amp 240V plug.

Specifications:

Watts: 50W.
Voltage: 230V.
Length: 22m.
Type: LED.
Number of Bulbs: 10.
Bulb spacing 2m.
Lumens per Bulb: 400.
Light colour: Cool White (6500k).
IP rating: IP44.
Max. Daisy Chain: x 8 (total length 176M with 80 LED bulbs).


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot