Christmas Opening Hours and Delivery Dates here

Festoon Lights 10 LED Bulbs 22 Metre Range

Faithfull Festoon Lights with a 13amp 240V plug.

Specifications:

Watts: 50W.
Voltage: 230V.
Length: 22m.
Type: LED.
Number of Bulbs: 10.
Bulb spacing 2m.
Lumens per Bulb: 400.
Light colour: Cool White (6500k).
IP rating: IP44.
Max. Daisy Chain: x 8 (total length 176M with 80 LED bulbs).

Description Image Product Buy Pricing (Ex VAT)
Faithfull Power Plus HL-2210-LED-BA230 Festoon Lights 10 LED Bulbs 240V 22m
Faithfull Power Plus HL-2210-LED-BA230 Festoon Lights 10 LED Bulbs 240V 22m
Extended range
Order code: 97-9703
MPN: HL-2210-LED-BA230

Available to back orderPlease contact us for lead time
1+ £57.39
Price per unit Ex VAT
Faithfull Power Plus HI-22LED-B Festoon Lights 10 LED Bulbs 110V 22m
Faithfull Power Plus HI-22LED-B Festoon Lights 10 LED Bulbs 110V 22m
Extended range
Order code: 97-9704
MPN: HI-22LED-B

Available to back orderPlease contact us for lead time
1+ £57.39
Price per unit Ex VAT


Trustpilot