Christmas Opening Hours and Delivery Dates here

Faithfull FAIWCARV5 Straight Carving Chisel 6.3mm (1/4in)

Order Code:

95-9412

Brand: Faithfull MPN: FAIWCARV5 EAN-13: 5023969243467

Discontinued


These Faithfull Woodcarving Chisels have wooden handles, deep seated tangs, brass ferrules and fully polished blades.

Straight chisels, such as this, are used for smooth out cuts. The skew edge style is ground at a 23 degree angle and is useful for carving in tight corners.

Please Note: Woodcarving Chisels will require final sharpening prior to their first use.

The FAIWCARV5 Woodcarving Chisel has the following specifications:
Type: Straight Chisel.
Blade Width: 6.3 mm (1/4 inch).
Handle: Hardwood.


Type Carving chisel

Trustpilot