Faithfull FAITRESTLEWO Steel / Wood Heavy-Duty Adjustable Trestle (Single)

Order Code:

95-9369

Brand: Faithfull MPN: FAITRESTLEWO EAN-13: 5023969307930

Discontinued


The Faithfull adjustable trestles offer a combination of a traditional wooded cross bar, fitted with heavy-duty steel legs that can be adjusted to provide four different working heights. Adjustment pins have spring locks and are chain retained to avoid loss. The legs may be folded for easy storage and transportation.

The wooden crossbar has rubber safety pegs set at 35in centres to help secure the workpiece.
Each trestle has a safe working load of 150kg and they are ideal for supporting large items whilst being worked or for creating temporary work surfaces or tables.

4 working heights:
690mm (27in), 760mm (30in), 840mm (33in) and 910mm (36in).
Leg Width: 480mm (19in).
Crossbar Working Size: 890mm x 40mm (35in x 11⁄2in).
Max load: 150kg.

SOLD SINGLY.


Type Trestle

Trustpilot