Christmas Opening Hours and Delivery Dates here

Faithfull FAITM7100 Tile Max Porcelain Drill Bit 7 x 100mm

Order Code:

95-9524

Brand: Faithfull MPN: FAITM7100 EAN-13: 5028485026884
Qty Unit Price (Ex VAT)
1+ £7.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull tile max drill bits have a newly designed and unique asymmetric tip which has been diamond ground from the best quality tungsten. This enables the user to drill through a wide range of materials such as: PEl 5 class porcelain, ceramics, fine stoneware, marble, concrete, engineering brick and even granite.

The asymmetric drill design reduces resistance by 25%, ensuring that there is no wandering on start of drilling. There is also less chance of cracking or chipping (dependent on tile type) which leads to a perfectly formed round hole.

The low stress, high temperature brazing method used to attach the tip to the shank ensures that it remains attached under the most extreme drilling conditions. The ingenious triangular shaped shank guarantees no slip rotation in the drill chuck and the deep and wide fluting is able to cope with the maximum amount of spoil removal.

The Faithfull FAITM7100 has the following dimensions:
Size: 7 x 100mm.


Type Tile drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot