Faithfull FAIASRS All-Steel Rabbiting Spade

Order Code:

95-6438

Brand: Faithfull MPN: FAIASRS EAN-13: 5023969274720

Discontinued


The Faithfull FAIASRS all-steel rabbiting spade (1.67m handle) is made from carbon manganese steel for added strength. The tubular steel shaft is welded to the socket to create a strong joint. The long handle makes this tool ideal for digging deep narrow trenches, land drains and post holes.

The shovel features high quality welds, with no open points to allow water to enter causing internal rust and a solid forged blade correctly tempered for a long working life.

Specification

Blade: 400 x 150 - 90mm (16 x 6-3.1/2in)
Shaft: 1.67m (66in)


Type Digging

Trustpilot