Christmas Opening Hours and Delivery Dates here

Faithfull 341021 Socket Set of 21 Metric 3/4in Drive

Order Code:

95-9135

Brand: Faithfull MPN: 341021 EAN-13: 5023969000985

Discontinued


The Faithfull 21 Piece 3/4in Square Drive Socket Set includes a selection of chrome vanadium hexagonal sockets and popular accessories, and features a 72 tooth, smooth action, soft grip ratchet handle with a quick-release mechanism.

The sockets are made from chrome vanadium steel with curved sidewalls to apply torque to the flats, preventing the rounding of the head of the fastener. Manufactured to DIN 3124 Standard and the ratchet handle to DIN 3122.

Presented in a sturdy storage case.

Contains:

16 x Metric Hexagon Sockets: 19, 21, 22, 23, 24, 26, 27, 29, 30, 32, 35, 36, 38, 41, 46 and 50mm.

3 x Extension Bars: 100, 200 and 400mm.
1 x Sliding T-Bar 450mm.
1 x Soft Grip, Quick-Release, 72 Tooth Ratchet Handle.


Type Socket set

Trustpilot