Christmas Opening Hours and Delivery Dates here

Facom SXL.161 Extendable Ratchet 1/2in Drive

Order Code:

86-5515

Brand: Facom MPN: SXL.161
  • Country of Origin: Taiwan
  • View All

Discontinued


Extendable ratchet from Facom with 1/2in square drive suitable for use with sockets from the Standard range.


  • 1 ratchet instead of 2
  • Short setting for standard use and easy storage
  • Long setting for more torque with less effort
  • Strong extension mechanism
  • Watertight
  • High accuracy
  • 72 teeth, 5° increments
  • Minimum length 264mm
  • Extended length 397mm
  • Manufacturer's part SXL.161


Type Extendable ratchet
Drive Size 1/2in
Length 397mm

Trustpilot